RS PRO Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, IO-Link, 10 → 40 V dc

RS Stock No.: 237-7237Brand: RS PRODistrelec Article No.: 30165358
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

RS Pro

Thread Size

M18

Sensor Technology

Capacitive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

IO-Link

Connection Type

M12

Supply Voltage

10 → 40 V dc

IP Rating

IP67

Length

70mm

Mounting Type

Flush

Housing Material

PBT

Maximum dc Voltage

40V

Minimum Operating Temperature

-30°C

Shielding

Shielded

Maximum Switching Frequency

2kHz

Communication Protocol

IO-LINK

Maximum Operating Temperature

+70°C

Switching Frequency

2 kHz

Country of Origin

Lithuania

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, IO-Link, 10 → 40 V dc

P.O.A.

RS PRO Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, IO-Link, 10 → 40 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Thread Size

M18

Sensor Technology

Capacitive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

IO-Link

Connection Type

M12

Supply Voltage

10 → 40 V dc

IP Rating

IP67

Length

70mm

Mounting Type

Flush

Housing Material

PBT

Maximum dc Voltage

40V

Minimum Operating Temperature

-30°C

Shielding

Shielded

Maximum Switching Frequency

2kHz

Communication Protocol

IO-LINK

Maximum Operating Temperature

+70°C

Switching Frequency

2 kHz

Country of Origin

Lithuania

You may be interested in