RS PRO Capacitive Threaded Barrel Proximity Sensor, M30, 16 mm Detection, IO-Link, 10 → 40 V dc

RS Stock No.: 237-7241Brand: RS PRO
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

RS Pro

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

16 mm

Body Style

Threaded Barrel

Digital Switching Output Type

IO-Link

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 40 V dc

IP Rating

IP69K

Length

70mm

Mounting Type

Flush

Housing Material

PBT

Maximum dc Voltage

40V

Minimum Operating Temperature

-30°C

Shielding

Shielded

Communication Protocol

IO-LINK

Maximum Operating Temperature

+60°C

Series

CA

Country of Origin

Lithuania

Stock information temporarily unavailable.

P.O.A.

RS PRO Capacitive Threaded Barrel Proximity Sensor, M30, 16 mm Detection, IO-Link, 10 → 40 V dc

P.O.A.

RS PRO Capacitive Threaded Barrel Proximity Sensor, M30, 16 mm Detection, IO-Link, 10 → 40 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

16 mm

Body Style

Threaded Barrel

Digital Switching Output Type

IO-Link

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 40 V dc

IP Rating

IP69K

Length

70mm

Mounting Type

Flush

Housing Material

PBT

Maximum dc Voltage

40V

Minimum Operating Temperature

-30°C

Shielding

Shielded

Communication Protocol

IO-LINK

Maximum Operating Temperature

+60°C

Series

CA

Country of Origin

Lithuania