RS PRO Capacitive Threaded Barrel Proximity Sensor, M30, 25 mm Detection, IO-Link, 10 → 40 V dc

Technical documents
Specifications
Brand
RS ProThread Size
M30
Sensor Technology
Capacitive
Detection Range
25 mm
Body Style
Threaded Barrel
Digital Switching Output Type
IO-Link
Connection Type
M12
Supply Voltage
10 → 40 V dc
IP Rating
IP69K
Length
70mm
Mounting Type
Non-Flush
Housing Material
PBT
Maximum dc Voltage
40V
Minimum Operating Temperature
-30°C
Communication Protocol
IO-LINK
Maximum Operating Temperature
+60°C
Series
CA
Shielding
Unshielded
Country of Origin
Lithuania
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProThread Size
M30
Sensor Technology
Capacitive
Detection Range
25 mm
Body Style
Threaded Barrel
Digital Switching Output Type
IO-Link
Connection Type
M12
Supply Voltage
10 → 40 V dc
IP Rating
IP69K
Length
70mm
Mounting Type
Non-Flush
Housing Material
PBT
Maximum dc Voltage
40V
Minimum Operating Temperature
-30°C
Communication Protocol
IO-LINK
Maximum Operating Temperature
+60°C
Series
CA
Shielding
Unshielded
Country of Origin
Lithuania