RS PRO Capillary Thermostat, +40°C Max, SPDT, Automatic Reset, Panel Mount

RS Stock No.: 733-4713Brand: RS PRODistrelec Article No.: 30395363
brand-logo
View all in Thermostatic Switches

Technical documents

Specifications

Brand

RS Pro

Minimum Temperature

0°C

Maximum Temperature

+40°C

Thermostat Type

Capillary

Switch Configuration

SPDT

Contact Rating

16A

Contact Voltage Rating

250V ac

Mounting Type

Panel Mount

Reset Type

Automatic

Distrelec Product Id

30395363

Country of Origin

Italy

Product details

Adjustable Capillary & Safety Limit Thermostats

Capillary Thermostats which operate from a remote bulb linked with a 1m capillary, changeover contacts (SPDT) enable use with both heating and cooling loads. Supplied with chrome mounting bezel and knob.

Safety Limit Thermostat (stock no. 733-4735) with automatic reset and positive cut-off activated when capillary breaks (SPDT contact)
Suitable for domestic/commercial applications

Stock information temporarily unavailable.

P.O.A.

RS PRO Capillary Thermostat, +40°C Max, SPDT, Automatic Reset, Panel Mount

P.O.A.

RS PRO Capillary Thermostat, +40°C Max, SPDT, Automatic Reset, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Minimum Temperature

0°C

Maximum Temperature

+40°C

Thermostat Type

Capillary

Switch Configuration

SPDT

Contact Rating

16A

Contact Voltage Rating

250V ac

Mounting Type

Panel Mount

Reset Type

Automatic

Distrelec Product Id

30395363

Country of Origin

Italy

Product details

Adjustable Capillary & Safety Limit Thermostats

Capillary Thermostats which operate from a remote bulb linked with a 1m capillary, changeover contacts (SPDT) enable use with both heating and cooling loads. Supplied with chrome mounting bezel and knob.

Safety Limit Thermostat (stock no. 733-4735) with automatic reset and positive cut-off activated when capillary breaks (SPDT contact)
Suitable for domestic/commercial applications