Technical documents
Specifications
Brand
RS ProMinimum Temperature
0°C
Maximum Temperature
+90°C
Thermostat Type
Capillary
Switch Configuration
SPDT
Contact Rating
16A
Contact Voltage Rating
250V ac
Reset Type
Automatic
Mounting Type
Panel Mount
Distrelec Product Id
30403418
Country of Origin
Italy
Product details
Adjustable Capillary & Safety Limit Thermostats
Capillary Thermostats which operate from a remote bulb linked with a 1m capillary, changeover contacts (SPDT) enable use with both heating and cooling loads. Supplied with chrome mounting bezel and knob.
Safety Limit Thermostat (stock no. 733-4735) with automatic reset and positive cut-off activated when capillary breaks (SPDT contact)
Suitable for domestic/commercial applications
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMinimum Temperature
0°C
Maximum Temperature
+90°C
Thermostat Type
Capillary
Switch Configuration
SPDT
Contact Rating
16A
Contact Voltage Rating
250V ac
Reset Type
Automatic
Mounting Type
Panel Mount
Distrelec Product Id
30403418
Country of Origin
Italy
Product details
Adjustable Capillary & Safety Limit Thermostats
Capillary Thermostats which operate from a remote bulb linked with a 1m capillary, changeover contacts (SPDT) enable use with both heating and cooling loads. Supplied with chrome mounting bezel and knob.
Safety Limit Thermostat (stock no. 733-4735) with automatic reset and positive cut-off activated when capillary breaks (SPDT contact)
Suitable for domestic/commercial applications