RS PRO Carbide Tipped Masonry Drill Bit, 7mm Diameter, 150mm Overall
RS Stock No.: 215-029Brand: RS PRO

Technical documents
Specifications
Brand
RS ProMaterial
Carbide Tipped
Drill Bit Type
Masonry Drill Bit
Diameter
7mm
Overall Length
150mm
Country of Origin
China
Product details
Rolled Forged
Rolled Flute; Copper Brazed Percussion Grade Carbide Tip
Straight Shank
Stock information temporarily unavailable.
P.O.A.
RS PRO Carbide Tipped Masonry Drill Bit, 7mm Diameter, 150mm Overall
1
P.O.A.
RS PRO Carbide Tipped Masonry Drill Bit, 7mm Diameter, 150mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaterial
Carbide Tipped
Drill Bit Type
Masonry Drill Bit
Diameter
7mm
Overall Length
150mm
Country of Origin
China
Product details
Rolled Forged
Rolled Flute; Copper Brazed Percussion Grade Carbide Tip
Straight Shank