RS PRO Carbon Steel Anchor Bolt M6 x 100mm, 6mm Fixing Hole

RS Stock No.: 908-6729Brand: RS PRO
brand-logo
View all in Masonry Bolts & Anchors

Technical documents

Specifications

Brand

RS Pro

Thread Size

M6

Type

Ankerbolt

Length

100mm

Fixing Hole Diameter

6mm

Maximum Fixing Thickness

55mm

Material

Carbon Steel

Country of Origin

Taiwan, Province Of China

Product details

Countersunk Ankerbolts

A Countersunk self tapping anchor with a Torx drive, for use in concrete, brick and some natural stone.

Ankerbolt made of carbon steel, hardened and heat treated, zinc plated
Countersunk head with Torx drive

Stock information temporarily unavailable.

P.O.A.

RS PRO Carbon Steel Anchor Bolt M6 x 100mm, 6mm Fixing Hole

P.O.A.

RS PRO Carbon Steel Anchor Bolt M6 x 100mm, 6mm Fixing Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Thread Size

M6

Type

Ankerbolt

Length

100mm

Fixing Hole Diameter

6mm

Maximum Fixing Thickness

55mm

Material

Carbon Steel

Country of Origin

Taiwan, Province Of China

Product details

Countersunk Ankerbolts

A Countersunk self tapping anchor with a Torx drive, for use in concrete, brick and some natural stone.

Ankerbolt made of carbon steel, hardened and heat treated, zinc plated
Countersunk head with Torx drive