RS PRO Carbon Steel Female Hydraulic Quick Connect Coupling, BSP 1/2 Female

Technical documents
Specifications
Brand
RS ProThread
BSP 1/2 Female
Coupling Gender
Female
Thread Size
1/2in
Material
Carbon Steel
Series
TGW
Compatible with
Gromelle 6000 Series
Type
Union
Locking Style
Screw Lock
Seal Material
FMK
Thread Standard
BSP
Thread Gender
Female
Maximum Operating Pressure
750 bar
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-10°C
Country of Origin
Italy
Product details
High Pressure Screw Coupling - RS
RS High Pressure Screw Couplings with VITON® fluoroelastomer seals have been specially designed for hydraulic oil applications, are equivalent to Gromelle Series 6000 couplings, and are suitable for working temperatures between -10 to +200°C. The high pressure RS hydraulic couplings are manufactured from carbon steel, incorporate a back-up PTFE sealing ring, and carbon steel springs.
Warning
RS High Pressure Screw Couplings should not be connected or disconnected where pressure exists in the hydraulic circuit. Protective equipment should be worn, such as RS Nitrile Rubber gloves (475-722), eye protection such as the Scott Browguard eye/face shield (705-6621) or similar.
Screw Locking
Couplings manufactured to ISO standards and fitted with NBR (Nitrile) or VITON® seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 100°C (+125°C for PVVM and VVS series), and -10 to +200°C for VITON-seal screw couplings.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProThread
BSP 1/2 Female
Coupling Gender
Female
Thread Size
1/2in
Material
Carbon Steel
Series
TGW
Compatible with
Gromelle 6000 Series
Type
Union
Locking Style
Screw Lock
Seal Material
FMK
Thread Standard
BSP
Thread Gender
Female
Maximum Operating Pressure
750 bar
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-10°C
Country of Origin
Italy
Product details
High Pressure Screw Coupling - RS
RS High Pressure Screw Couplings with VITON® fluoroelastomer seals have been specially designed for hydraulic oil applications, are equivalent to Gromelle Series 6000 couplings, and are suitable for working temperatures between -10 to +200°C. The high pressure RS hydraulic couplings are manufactured from carbon steel, incorporate a back-up PTFE sealing ring, and carbon steel springs.
Warning
RS High Pressure Screw Couplings should not be connected or disconnected where pressure exists in the hydraulic circuit. Protective equipment should be worn, such as RS Nitrile Rubber gloves (475-722), eye protection such as the Scott Browguard eye/face shield (705-6621) or similar.
Screw Locking
Couplings manufactured to ISO standards and fitted with NBR (Nitrile) or VITON® seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 100°C (+125°C for PVVM and VVS series), and -10 to +200°C for VITON-seal screw couplings.