RS PRO Carbon Steel Female Hydraulic Quick Connect Coupling, NPT 3/8 Male

Technical documents
Specifications
Brand
RS ProThread
NPT 3/8 Male
Coupling Gender
Female
Thread Size
3/8in
Material
Carbon Steel
Series
RS
Type
Union
Locking Style
Screw Lock
Seal Material
Nitrile Rubber
Thread Standard
NPT
Thread Gender
Male
Maximum Operating Pressure
690bar
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-20°C
Country of Origin
Italy
Product details
Carbon Steel High Pressure Screw Couplings
Connection via hand or tool under maximum working pressure
Withstands high static pressures
Maximum flow rate maintained should light unscrewing of the sleeve occur
Wide operating temperature range -25 → +125 °C
Nitrile seal material
Carbon steel body construction
Up to 1000 bar maximum working pressure
Warning
Do not connect couplings under pressure.
Screw Locking
Couplings manufactured to ISO standards and fitted with NBR (Nitrile) or VITON® seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 100°C (+125°C for PVVM and VVS series), and -10 to +200°C for VITON-seal screw couplings.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProThread
NPT 3/8 Male
Coupling Gender
Female
Thread Size
3/8in
Material
Carbon Steel
Series
RS
Type
Union
Locking Style
Screw Lock
Seal Material
Nitrile Rubber
Thread Standard
NPT
Thread Gender
Male
Maximum Operating Pressure
690bar
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-20°C
Country of Origin
Italy
Product details
Carbon Steel High Pressure Screw Couplings
Connection via hand or tool under maximum working pressure
Withstands high static pressures
Maximum flow rate maintained should light unscrewing of the sleeve occur
Wide operating temperature range -25 → +125 °C
Nitrile seal material
Carbon steel body construction
Up to 1000 bar maximum working pressure
Warning
Do not connect couplings under pressure.
Screw Locking
Couplings manufactured to ISO standards and fitted with NBR (Nitrile) or VITON® seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 100°C (+125°C for PVVM and VVS series), and -10 to +200°C for VITON-seal screw couplings.