RS PRO Carbon Steel Lump Hammer with Fibreglass Handle, 1.5kg

RS Stock No.: 125-0942Brand: RS PRO
brand-logo
View all in Hammers

Technical documents

Specifications

Brand

RS Pro

Hammer Type

Lump Hammer

Head Material

Carbon Steel

Handle Material

Fibreglass

Weight

1.5kg

Country of Origin

China

Product details

RS Pro Club Hammers

RS Pro Club Hammer designed for the toughest Industrial jobs. Carbon steel hammer with fibreglass shaft aids in absorbing shock vibrations, reduced user fatigue and offers high strength characteristics.

Features and Benefits

• Carbon steel hammer, the whole cast surface
• Two tone colour (black and red)
• Tough, shock-absorbing fiberglass handle, black satin finished
• Tool solution for various applications

RS Pro Club Hammer Options

• 1000 g - RS stock no: 125-0941
• 1500 g - RS stock no: 125-0942

Application Information

RS Pro club hammer suitable for use in Industrial applications.

Hammers

Stock information temporarily unavailable.

P.O.A.

RS PRO Carbon Steel Lump Hammer with Fibreglass Handle, 1.5kg

P.O.A.

RS PRO Carbon Steel Lump Hammer with Fibreglass Handle, 1.5kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Hammer Type

Lump Hammer

Head Material

Carbon Steel

Handle Material

Fibreglass

Weight

1.5kg

Country of Origin

China

Product details

RS Pro Club Hammers

RS Pro Club Hammer designed for the toughest Industrial jobs. Carbon steel hammer with fibreglass shaft aids in absorbing shock vibrations, reduced user fatigue and offers high strength characteristics.

Features and Benefits

• Carbon steel hammer, the whole cast surface
• Two tone colour (black and red)
• Tough, shock-absorbing fiberglass handle, black satin finished
• Tool solution for various applications

RS Pro Club Hammer Options

• 1000 g - RS stock no: 125-0941
• 1500 g - RS stock no: 125-0942

Application Information

RS Pro club hammer suitable for use in Industrial applications.

Hammers