RS PRO Carbon Steel Shield Anchor Loose Bolt M16 x 110mm, 25mm Fixing Hole

RS Stock No.: 908-6937Brand: RS PRO
brand-logo
View all in Masonry Bolts & Anchors

Technical documents

Specifications

Brand

RS Pro

Thread Size

M16

Type

Shield Anchor Loose Bolt

Length

110mm

Fixing Hole Diameter

25mm

Maximum Fixing Thickness

15mm

Material

Carbon Steel

Product details

Shield Anchor - Loose Bolt

A torque controlled shield anchor suitable for use in concrete and solid brickwork.

Shield anchor loose bolt made of carbon steel
Zinc plated and yellow passivated min 5μm

Stock information temporarily unavailable.

P.O.A.

RS PRO Carbon Steel Shield Anchor Loose Bolt M16 x 110mm, 25mm Fixing Hole

P.O.A.

RS PRO Carbon Steel Shield Anchor Loose Bolt M16 x 110mm, 25mm Fixing Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Thread Size

M16

Type

Shield Anchor Loose Bolt

Length

110mm

Fixing Hole Diameter

25mm

Maximum Fixing Thickness

15mm

Material

Carbon Steel

Product details

Shield Anchor - Loose Bolt

A torque controlled shield anchor suitable for use in concrete and solid brickwork.

Shield anchor loose bolt made of carbon steel
Zinc plated and yellow passivated min 5μm