Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Cassette Tape Cleaner Tape for D4 Connector, FC Connector, SC Connector, ST Connector, 160 g

RS Stock No.: 121-4199Brand: RS PRODistrelec Article No.: 30405175
brand-logo
View all in Fibre Optic Cleaners

Technical documents

Specifications

Brand

RS Pro

Cleaner Type

Tape

Application

D4 Connector, FC Connector, SC Connector, ST Connector

Package Type

Pack

Package Size

160 g

Size

130 x 75 x 40mm

Distrelec Product Id

30405175

Country of Origin

China

Product details

RS Pro Cleaning Cassettes and Tapes

From the trusted RS Pro brand, a superior quality fibre optic connector cleaner that fits into the palm of your hand. This robust cleaner ensures that fibre connectors are free from dust, oils and particles which can cause poor performance and even damage the fibres. The tool works by exposing the exact amount of cleaning tape when a simple push button shutter is operated. The tool has a comfortable ergonomic design and works easily for both right and left handed operators. The cleaners are in this range are available with white and blue tapes. Replacement tapes are also available separately.

Features and Benefits

Compact and lightweight
Cleans without IPA alcohol
Anti-static properties
Replacement tapes
400 wipes per tape

Stock information temporarily unavailable.

P.O.A.

RS PRO Cassette Tape Cleaner Tape for D4 Connector, FC Connector, SC Connector, ST Connector, 160 g

P.O.A.

RS PRO Cassette Tape Cleaner Tape for D4 Connector, FC Connector, SC Connector, ST Connector, 160 g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Cleaner Type

Tape

Application

D4 Connector, FC Connector, SC Connector, ST Connector

Package Type

Pack

Package Size

160 g

Size

130 x 75 x 40mm

Distrelec Product Id

30405175

Country of Origin

China

Product details

RS Pro Cleaning Cassettes and Tapes

From the trusted RS Pro brand, a superior quality fibre optic connector cleaner that fits into the palm of your hand. This robust cleaner ensures that fibre connectors are free from dust, oils and particles which can cause poor performance and even damage the fibres. The tool works by exposing the exact amount of cleaning tape when a simple push button shutter is operated. The tool has a comfortable ergonomic design and works easily for both right and left handed operators. The cleaners are in this range are available with white and blue tapes. Replacement tapes are also available separately.

Features and Benefits

Compact and lightweight
Cleans without IPA alcohol
Anti-static properties
Replacement tapes
400 wipes per tape