RS PRO Cast Iron Round Tube Panel Clip, 33.7mm OD

RS Stock No.: 415-7037Brand: RS PRO
brand-logo
View all in Work Station Components

Technical documents

Specifications

Brand

RS Pro

Component Type

Panel Clip

Structural Element Type

Round Tube

Product Family

RS Handrail System

Product System

170

Fits Strut Profile

Type 1

Fits Round Tube Size

Type 1

Fits Tube Diameter

33.7mm

Material

Cast Iron

Product details

Single Mesh Panel Clip

Dimension E can increase by up to 10mm

Stock information temporarily unavailable.

P.O.A.

RS PRO Cast Iron Round Tube Panel Clip, 33.7mm OD

P.O.A.

RS PRO Cast Iron Round Tube Panel Clip, 33.7mm OD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Component Type

Panel Clip

Structural Element Type

Round Tube

Product Family

RS Handrail System

Product System

170

Fits Strut Profile

Type 1

Fits Round Tube Size

Type 1

Fits Tube Diameter

33.7mm

Material

Cast Iron

Product details

Single Mesh Panel Clip

Dimension E can increase by up to 10mm