RS PRO Cast Iron Round Tube Panel Clip, 48.3mm OD
RS Stock No.: 415-6371Brand: RS PRO

Technical documents
Specifications
Brand
RS ProComponent Type
Panel Clip
Structural Element Type
Round Tube
Product Family
RS Handrail System
Product System
171
Fits Strut Profile
Type 3
Fits Round Tube Size
Type 3
Fits Tube Diameter
48.3mm
Material
Cast Iron
Country of Origin
United Kingdom
Product details
Double Mesh Panel Clip
Dimension E can increase by up to 10mm
Stock information temporarily unavailable.
P.O.A.
RS PRO Cast Iron Round Tube Panel Clip, 48.3mm OD
1
P.O.A.
RS PRO Cast Iron Round Tube Panel Clip, 48.3mm OD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProComponent Type
Panel Clip
Structural Element Type
Round Tube
Product Family
RS Handrail System
Product System
171
Fits Strut Profile
Type 3
Fits Round Tube Size
Type 3
Fits Tube Diameter
48.3mm
Material
Cast Iron
Country of Origin
United Kingdom
Product details
Double Mesh Panel Clip
Dimension E can increase by up to 10mm