RS PRO Cast Iron Trolley Wheel, 600kg

RS Stock No.: 446-2070Brand: RS PRO
brand-logo
View all in Trolley Wheels

Technical documents

Specifications

Brand

RS Pro

Wheel Diameter

120mm

Wheel Width

33mm

Bore Diameter

20mm

Load Capacity

600kg

Tyre Material

Cast Iron

Hub Bearing Type

Ball Bearing

Bore Length

33mm

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Cast Iron Trolley Wheel, 600kg

P.O.A.

RS PRO Cast Iron Trolley Wheel, 600kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Wheel Diameter

120mm

Wheel Width

33mm

Bore Diameter

20mm

Load Capacity

600kg

Tyre Material

Cast Iron

Hub Bearing Type

Ball Bearing

Bore Length

33mm

Country of Origin

Italy

You may be interested in