Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Castor Wheel, 250kg Capacity, 80mm Wheel

RS Stock No.: 250-0426Brand: RS PRO
brand-logo
View all in Castor Wheels

Technical documents

Specifications

Brand

RS Pro

Wheel Diameter

80mm

Load Capacity

250kg

Mounting Type

4-Hole Flange

Overall Height

125mm

Fixing Plate Dimensions

134 x 110mm

Weight Class

Heavy Duty

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Castor Wheel, 250kg Capacity, 80mm Wheel

P.O.A.

RS PRO Castor Wheel, 250kg Capacity, 80mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Wheel Diameter

80mm

Load Capacity

250kg

Mounting Type

4-Hole Flange

Overall Height

125mm

Fixing Plate Dimensions

134 x 110mm

Weight Class

Heavy Duty

Country of Origin

China