RS PRO Cat3 25 Port RJ45 Voice Patch Panel UTP 1U Black

Technical documents
Specifications
Brand
RS ProLAN Category
Cat3
Number Of Ports
25
Interface Type
RJ45
Shield Type
UTP
Rack Height
1U
Height
44.4mm
Width
483mm
Depth
115mm
Colour
Black
Country of Origin
China
Product details
RS PRO Cat 3 Voice Patch Panel (1U)
A high-density Category 3 voice patch panel at a height of 1U (44.4mm) and suitable for 19in racking, enabling a straightforward solution to integrating voice circuits into standard cabling systems. Ideal for use in two-line telephone systems in communications networks and offices.
Patch panels are essential in any system where cable management is a must. Each individual numbered port can be assigned a RJ45 cable for quick and easy identification and avoiding twisted and tangled cables leading to breaks.
Constructed with Nickel plated Phosphor Bronze contacts for outstanding conductivity and long-lasting wear and moisture resistance, even with repeated connections. The patch panel frame is built from Carbon Steel for a strong and durable frame that wont buckled or bend easily and finished with a resistant powder coating.
The Cat 3 patch panel has a physical footprint of 1U and is 19in rack mountable creating a professional and high-quality voice patch panel designed to be easily incorporated into most standard network systems.
Features and Benefits
- 1U footprint
- 19in rack mountable
- Accepts 24 to 26 AWG
- LSA style termination blocks
- Integral cable management
- Easy label system
- Analogue, digital and ISDN systems supported
- Supplied with cable ties, earth lead and instructions
- Can be adapted to support VoIP (Voice over Internet Protocol)
Standards and Approvals: ISO/IEC 11801, ANSI/TIA/EIA-568-B.21, UL approved
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProLAN Category
Cat3
Number Of Ports
25
Interface Type
RJ45
Shield Type
UTP
Rack Height
1U
Height
44.4mm
Width
483mm
Depth
115mm
Colour
Black
Country of Origin
China
Product details
RS PRO Cat 3 Voice Patch Panel (1U)
A high-density Category 3 voice patch panel at a height of 1U (44.4mm) and suitable for 19in racking, enabling a straightforward solution to integrating voice circuits into standard cabling systems. Ideal for use in two-line telephone systems in communications networks and offices.
Patch panels are essential in any system where cable management is a must. Each individual numbered port can be assigned a RJ45 cable for quick and easy identification and avoiding twisted and tangled cables leading to breaks.
Constructed with Nickel plated Phosphor Bronze contacts for outstanding conductivity and long-lasting wear and moisture resistance, even with repeated connections. The patch panel frame is built from Carbon Steel for a strong and durable frame that wont buckled or bend easily and finished with a resistant powder coating.
The Cat 3 patch panel has a physical footprint of 1U and is 19in rack mountable creating a professional and high-quality voice patch panel designed to be easily incorporated into most standard network systems.
Features and Benefits
- 1U footprint
- 19in rack mountable
- Accepts 24 to 26 AWG
- LSA style termination blocks
- Integral cable management
- Easy label system
- Analogue, digital and ISDN systems supported
- Supplied with cable ties, earth lead and instructions
- Can be adapted to support VoIP (Voice over Internet Protocol)
Standards and Approvals: ISO/IEC 11801, ANSI/TIA/EIA-568-B.21, UL approved
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.