RS PRO Cat5 Cable, U/UTP, Red PVC Sheath

RS Stock No.: 625-6748Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Brand

RS Pro

Shield Type

U/UTP

Outer Sheath Material

PVC

Sheath Colour

Red

Core Strands

7/0.16 mm

Conductor Strand Type

Stranded

Cross Sectional Area

0.14 mm²

Number of Strands

7

Outer Diameter

5.2mm

American Wire Gauge

26 AWG

Cable Shape

Twisted Pair

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Cat5 Cable, U/UTP, Red PVC Sheath

P.O.A.

RS PRO Cat5 Cable, U/UTP, Red PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Shield Type

U/UTP

Outer Sheath Material

PVC

Sheath Colour

Red

Core Strands

7/0.16 mm

Conductor Strand Type

Stranded

Cross Sectional Area

0.14 mm²

Number of Strands

7

Outer Diameter

5.2mm

American Wire Gauge

26 AWG

Cable Shape

Twisted Pair

Country of Origin

United Kingdom

You may be interested in