Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Cat5e 24 Port RJ45 RJ Patch Panel UTP 1U Black

RS Stock No.: 556-499Brand: RS PRO
brand-logo
View all in RJ Patch Panels

Technical documents

Specifications

Brand

RS Pro

LAN Category

Cat5e

Number Of Ports

24

Interface Type

RJ45

Shield Type

UTP

Rack Height

1U

Height

44.45mm

Width

483mm

Depth

115mm

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Cat5e 24 Port RJ45 RJ Patch Panel UTP 1U Black

P.O.A.

RS PRO Cat5e 24 Port RJ45 RJ Patch Panel UTP 1U Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5+P.O.A.

Technical documents

Specifications

Brand

RS Pro

LAN Category

Cat5e

Number Of Ports

24

Interface Type

RJ45

Shield Type

UTP

Rack Height

1U

Height

44.45mm

Width

483mm

Depth

115mm

Colour

Black

Country of Origin

China