RS PRO Cat5e 48 Port RJ45 RJ Patch Panel UTP 2U Black

RS Stock No.: 556-691Brand: RS PRO
brand-logo
View all in RJ Patch Panels

Technical documents

Specifications

Brand

RS Pro

LAN Category

Cat5e

Number Of Ports

48

Interface Type

RJ45

Shield Type

UTP

Rack Height

2U

Height

44.45mm

Width

483mm

Depth

115mm

Colour

Black

Country of Origin

China

Product details

Cat 5e UTP Patch Panel

LSA style termination blocks
Easy field label systems
Port identification
Supplied with cable ties

Stock information temporarily unavailable.

P.O.A.

RS PRO Cat5e 48 Port RJ45 RJ Patch Panel UTP 2U Black

P.O.A.

RS PRO Cat5e 48 Port RJ45 RJ Patch Panel UTP 2U Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5+P.O.A.

Technical documents

Specifications

Brand

RS Pro

LAN Category

Cat5e

Number Of Ports

48

Interface Type

RJ45

Shield Type

UTP

Rack Height

2U

Height

44.45mm

Width

483mm

Depth

115mm

Colour

Black

Country of Origin

China

Product details

Cat 5e UTP Patch Panel

LSA style termination blocks
Easy field label systems
Port identification
Supplied with cable ties