RS PRO Cat5e 48 Port RJ45 RJ Patch Panel UTP 2U Black
RS Stock No.: 556-708Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLAN Category
Cat5e
Number Of Ports
48
Interface Type
RJ45
Shield Type
UTP
Rack Height
2U
Height
44.45mm
Width
483mm
Depth
115mm
Colour
Black
Country of Origin
China
Product details
Cat 5e Sealed Patch Panel
Sealed patch panel
LSA style termination blocks
Easy field label systems
Port identification
Supplied with cable ties
P.O.A.
RS PRO Cat5e 48 Port RJ45 RJ Patch Panel UTP 2U Black
1
P.O.A.
RS PRO Cat5e 48 Port RJ45 RJ Patch Panel UTP 2U Black
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProLAN Category
Cat5e
Number Of Ports
48
Interface Type
RJ45
Shield Type
UTP
Rack Height
2U
Height
44.45mm
Width
483mm
Depth
115mm
Colour
Black
Country of Origin
China
Product details
Cat 5e Sealed Patch Panel
Sealed patch panel
LSA style termination blocks
Easy field label systems
Port identification
Supplied with cable ties
