RS PRO Cat5e Cable, F/UTP, Grey LSZH Sheath, 305m, Low Smoke Zero Halogen (LSZH)

RS Stock No.: 139-032Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Brand

RS Pro

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

F/UTP

Outer Sheath Material

LSZH

Sheath Colour

Grey

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Conductor Strand Type

Stranded

Cross Sectional Area

0.2 mm²

Voltage Rating

125 V

Outer Diameter

6.2mm

American Wire Gauge

24 AWG

Standards Met

EN 50173 EN 55022.

Cable Shape

Multicore

Country of Origin

Italy

Product details

RS Pro Category 5e C305 m FTP cable

Category 5e cable to handle frequencies up to 100 MHz.

Features and Benefits

·Aluminium tape shielding
·Supplied in a 305 metre dispenser, for easy on-site transport and use
·Weight: 46 kg / km

Product Application Information

This Cat5e cable can be used in horizontal and building backbone applications. It supports current and future Category 5e applications, such as: 1000Base-T (Gigabit Ethernet), 100 Base-T, 10 Base-T, FDDI and ATM.

Why choose Cat5e over Cat5 cables

Cat5 and Cat5e are virtually identical and cannot be told apart by thickness, colour or material. Cat5e cables sometimes have a more durable protective jacket making them suitable for use for many more years than a Cat5 cable. Within the jacket the wiring inside tends to be much tightly twisted making them more resistant to crosstalk.
Cat5e cables are able to support networks that run up to 1 gigabyte per second making them ideal for use within IT where the fast transference of data is essential.
Cat5e cables also have a higher bandwidth of 350 MHz which means they can carry a lot more information from one system to another than Cat5 cables can.

What is crosstalk?

Crosstalk is the electromagnetic interference that occurs between cables when they are close to each other. This interference can lead to errors in data transmission.

Standards

EN 50173; EN 55022.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Cat5e Cable, F/UTP, Grey LSZH Sheath, 305m, Low Smoke Zero Halogen (LSZH)

P.O.A.

RS PRO Cat5e Cable, F/UTP, Grey LSZH Sheath, 305m, Low Smoke Zero Halogen (LSZH)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

F/UTP

Outer Sheath Material

LSZH

Sheath Colour

Grey

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Conductor Strand Type

Stranded

Cross Sectional Area

0.2 mm²

Voltage Rating

125 V

Outer Diameter

6.2mm

American Wire Gauge

24 AWG

Standards Met

EN 50173 EN 55022.

Cable Shape

Multicore

Country of Origin

Italy

Product details

RS Pro Category 5e C305 m FTP cable

Category 5e cable to handle frequencies up to 100 MHz.

Features and Benefits

·Aluminium tape shielding
·Supplied in a 305 metre dispenser, for easy on-site transport and use
·Weight: 46 kg / km

Product Application Information

This Cat5e cable can be used in horizontal and building backbone applications. It supports current and future Category 5e applications, such as: 1000Base-T (Gigabit Ethernet), 100 Base-T, 10 Base-T, FDDI and ATM.

Why choose Cat5e over Cat5 cables

Cat5 and Cat5e are virtually identical and cannot be told apart by thickness, colour or material. Cat5e cables sometimes have a more durable protective jacket making them suitable for use for many more years than a Cat5 cable. Within the jacket the wiring inside tends to be much tightly twisted making them more resistant to crosstalk.
Cat5e cables are able to support networks that run up to 1 gigabyte per second making them ideal for use within IT where the fast transference of data is essential.
Cat5e cables also have a higher bandwidth of 350 MHz which means they can carry a lot more information from one system to another than Cat5 cables can.

What is crosstalk?

Crosstalk is the electromagnetic interference that occurs between cables when they are close to each other. This interference can lead to errors in data transmission.

Standards

EN 50173; EN 55022.

You may be interested in