RS PRO Cat5e, Cat6 24 Port RJ45 RJ Patch Panel UTP 1U Grey

RS Stock No.: 557-206Brand: RS PRO
brand-logo
View all in RJ Patch Panels

Technical documents

Specifications

Brand

RS Pro

LAN Category

Cat5e, Cat6

Number Of Ports

24

Interface Type

RJ45

Shield Type

UTP

Rack Height

1U

Height

44.45mm

Width

483mm

Depth

79.1mm

Colour

Grey

Country of Origin

China

Product details

RS Pro Cat 5e / Cat 6 Patch Panel Frame

Brought to you by RS Pro, a series of Patch panel frames, specifically for use with Cat5e, Cat6 and Cat6a Keystone jacks. Perfect for situations where loose Ethernet cables are in view or at risk of being damaged. All models are highly reliable and excellent quality.

Features and Benefits

• Unloaded patch panels suitable for Cat5e and Cat6 once loaded
• Easy field label system
• Port identification

Stock information temporarily unavailable.

P.O.A.

RS PRO Cat5e, Cat6 24 Port RJ45 RJ Patch Panel UTP 1U Grey

P.O.A.

RS PRO Cat5e, Cat6 24 Port RJ45 RJ Patch Panel UTP 1U Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 14P.O.A.
15+P.O.A.

Technical documents

Specifications

Brand

RS Pro

LAN Category

Cat5e, Cat6

Number Of Ports

24

Interface Type

RJ45

Shield Type

UTP

Rack Height

1U

Height

44.45mm

Width

483mm

Depth

79.1mm

Colour

Grey

Country of Origin

China

Product details

RS Pro Cat 5e / Cat 6 Patch Panel Frame

Brought to you by RS Pro, a series of Patch panel frames, specifically for use with Cat5e, Cat6 and Cat6a Keystone jacks. Perfect for situations where loose Ethernet cables are in view or at risk of being damaged. All models are highly reliable and excellent quality.

Features and Benefits

• Unloaded patch panels suitable for Cat5e and Cat6 once loaded
• Easy field label system
• Port identification