RS PRO Cat6 24 Port RJ45 RJ Patch Panel UTP 1U Grey

RS Stock No.: 556-645Brand: RS PRO
brand-logo
View all in RJ Patch Panels

Technical documents

Specifications

Brand

RS Pro

LAN Category

Cat6

Number Of Ports

24

Interface Type

RJ45

Shield Type

UTP

Rack Height

1U

Height

44.45mm

Width

483mm

Depth

115mm

Colour

Grey

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Cat6 24 Port RJ45 RJ Patch Panel UTP 1U Grey

P.O.A.

RS PRO Cat6 24 Port RJ45 RJ Patch Panel UTP 1U Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

LAN Category

Cat6

Number Of Ports

24

Interface Type

RJ45

Shield Type

UTP

Rack Height

1U

Height

44.45mm

Width

483mm

Depth

115mm

Colour

Grey

You may be interested in