RS PRO Cat6 24 Port RJ45 RJ Patch Panel UTP 1U Black
RS Stock No.: 556-651Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLAN Category
Cat6
Number Of Ports
24
Interface Type
RJ45
Shield Type
UTP
Rack Height
1U
Width
483mm
Colour
Black
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Cat6 24 Port RJ45 RJ Patch Panel UTP 1U Black
1
P.O.A.
RS PRO Cat6 24 Port RJ45 RJ Patch Panel UTP 1U Black
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProLAN Category
Cat6
Number Of Ports
24
Interface Type
RJ45
Shield Type
UTP
Rack Height
1U
Width
483mm
Colour
Black
Country of Origin
China