RS PRO Cat6 RJ45 1 Port Jack, UTP Shielding
RS Stock No.: 556-483Brand: RS PRO

Technical documents
Specifications
Brand
RS ProAccessory Type
Jack
Interface Type
RJ45
LAN Category
Cat6
Shield Type
UTP
Number Of Ports
1
Country of Origin
China
Product details
RJ45 Jacks
A range of RJ45 jacks suitable for UK and European faceplates and patch panels.
Stock information temporarily unavailable.
P.O.A.
RS PRO Cat6 RJ45 1 Port Jack, UTP Shielding
1
P.O.A.
RS PRO Cat6 RJ45 1 Port Jack, UTP Shielding
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 14 | P.O.A. |
15+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProAccessory Type
Jack
Interface Type
RJ45
LAN Category
Cat6
Shield Type
UTP
Number Of Ports
1
Country of Origin
China
Product details
RJ45 Jacks
A range of RJ45 jacks suitable for UK and European faceplates and patch panels.