Technical documents
Specifications
Brand
RS ProSupply Voltage
12 V dc
Blower Type
Blower
AC or DC Operation
DC
Air Flow
30cfm
Height
120mm
Width
32mm
Depth
120mm
Dimensions
120mm
Fan Speed
2700rpm
Noise Level
49dB(A)
Bearing Type
Ball
Mounting Hole Spacing
95.5mm
Maximum Current
600mA
Static Pressure
0.49in/H2O
Commutation Type
Brushless
Direction of Curve
Forward
Termination Type
Lead Wire
Outlet Diameter
120.5mm
Mounting Hole Diameter
3.2mm
Vertical Hole Spacing
79.1mm
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSupply Voltage
12 V dc
Blower Type
Blower
AC or DC Operation
DC
Air Flow
30cfm
Height
120mm
Width
32mm
Depth
120mm
Dimensions
120mm
Fan Speed
2700rpm
Noise Level
49dB(A)
Bearing Type
Ball
Mounting Hole Spacing
95.5mm
Maximum Current
600mA
Static Pressure
0.49in/H2O
Commutation Type
Brushless
Direction of Curve
Forward
Termination Type
Lead Wire
Outlet Diameter
120.5mm
Mounting Hole Diameter
3.2mm
Vertical Hole Spacing
79.1mm
Country of Origin
Taiwan, Province Of China