Technical documents
Specifications
Brand
RS ProSupply Voltage
24 V dc
Blower Type
Blower
AC or DC Operation
DC
Air Flow
10cfm
Height
75mm
Width
30mm
Depth
75mm
Dimensions
75mm
Fan Speed
3000rpm
Noise Level
38dB(A)
Bearing Type
Ball
Mounting Hole Spacing
24.1mm
Maximum Current
240mA
Static Pressure
0.35in/H2O
Commutation Type
Brushless
Direction of Curve
Forward
Termination Type
Lead Wire
Sensor Output Type
Tachometer, Temperature
Outlet Diameter
40mm
Mounting Hole Diameter
4.5mm
Vertical Hole Spacing
36.2mm
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProSupply Voltage
24 V dc
Blower Type
Blower
AC or DC Operation
DC
Air Flow
10cfm
Height
75mm
Width
30mm
Depth
75mm
Dimensions
75mm
Fan Speed
3000rpm
Noise Level
38dB(A)
Bearing Type
Ball
Mounting Hole Spacing
24.1mm
Maximum Current
240mA
Static Pressure
0.35in/H2O
Commutation Type
Brushless
Direction of Curve
Forward
Termination Type
Lead Wire
Sensor Output Type
Tachometer, Temperature
Outlet Diameter
40mm
Mounting Hole Diameter
4.5mm
Vertical Hole Spacing
36.2mm
Country of Origin
China