RS PRO Channel Nut, M8, Nut Base Dimensions 41 x 41mm, Zinc Plated Steel, 0.065kg

RS Stock No.: 771-4810Brand: RS PRO
brand-logo
View all in Channel Nuts

Technical documents

Specifications

Brand

RS Pro

Thread Size

M8

Nut Base Dimensions

41 x 41mm

Material

Zinc plated steel

Weight Per Item

0.065kg

Country of Origin

United Arab Emirates

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Channel Nut, M8, Nut Base Dimensions 41 x 41mm, Zinc Plated Steel, 0.065kg

P.O.A.

RS PRO Channel Nut, M8, Nut Base Dimensions 41 x 41mm, Zinc Plated Steel, 0.065kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Thread Size

M8

Nut Base Dimensions

41 x 41mm

Material

Zinc plated steel

Weight Per Item

0.065kg

Country of Origin

United Arab Emirates

You may be interested in