RS PRO Chrome Die Cast Cabinet Lock, 20mm Panel-to-Tongue, Key Unlock

RS Stock No.: 192-9655Brand: RS PRODistrelec Article No.: 30394956
brand-logo
View all in Camlocks

Technical documents

Specifications

Brand

RS Pro

Lock Type

Key

Unlock Method

Key

Panel To Tongue Depth

20mm

Panel Cut Out Diameter

19.5mm

Panel Cut Out Width

16.5mm

Keyed Alike

Yes

Material

Die Cast

Finish

Zinc

Colour

Chrome

IP Rating

IP54

Country of Origin

China

P.O.A.

RS PRO Chrome Die Cast Cabinet Lock, 20mm Panel-to-Tongue, Key Unlock

P.O.A.

RS PRO Chrome Die Cast Cabinet Lock, 20mm Panel-to-Tongue, Key Unlock

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Lock Type

Key

Unlock Method

Key

Panel To Tongue Depth

20mm

Panel Cut Out Diameter

19.5mm

Panel Cut Out Width

16.5mm

Keyed Alike

Yes

Material

Die Cast

Finish

Zinc

Colour

Chrome

IP Rating

IP54

Country of Origin

China