RS PRO Chrome Molybdenum Steel Cold Chisel, 150mm Length, 16.0 mm Blade Width

RS Stock No.: 182-9785Brand: RS PROIMPA: 612904
brand-logo
View all in Chisels

Technical documents

Specifications

Brand

RS Pro

Blade Width

16.0 mm

Blade Material

Chrome Molybdenum Steel

Number of Pieces

1

Chisel Type

Cold

Length

150mm

Country of Origin

Turkey

Stock information temporarily unavailable.

P.O.A.

RS PRO Chrome Molybdenum Steel Cold Chisel, 150mm Length, 16.0 mm Blade Width

P.O.A.

RS PRO Chrome Molybdenum Steel Cold Chisel, 150mm Length, 16.0 mm Blade Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Blade Width

16.0 mm

Blade Material

Chrome Molybdenum Steel

Number of Pieces

1

Chisel Type

Cold

Length

150mm

Country of Origin

Turkey