RS PRO Chrome Silver Brass Handle 38mm Width

RS Stock No.: 397-4667Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Material

Brass

Finish

Chrome

Width

38mm

Handle Type

Pull

Colour

Silver

Country of Origin

Taiwan, Province Of China

You may be interested in
Polished brass flush ring pull,45x36mm
P.O.A.1 Bag of 2 (ex VAT)

P.O.A.

RS PRO Chrome Silver Brass Handle 38mm Width

P.O.A.

RS PRO Chrome Silver Brass Handle 38mm Width

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 199P.O.A.
200+P.O.A.
You may be interested in
Polished brass flush ring pull,45x36mm
P.O.A.1 Bag of 2 (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Material

Brass

Finish

Chrome

Width

38mm

Handle Type

Pull

Colour

Silver

Country of Origin

Taiwan, Province Of China

You may be interested in
Polished brass flush ring pull,45x36mm
P.O.A.1 Bag of 2 (ex VAT)