Technical documents
Specifications
Brand
RS ProPlier Type
Circlip Pliers
Overall Length
165 mm
Material
Chrome Molybdenum Steel
Tip Style
Bent
Circlip Size Range
19 → 60 mm
Distrelec Product Id
30404728
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Din Standard Circlip Pliers
High quality, German pattern general purpose circlip pliers.
Stock information temporarily unavailable.
P.O.A.
RS PRO Circlip Pliers, 165 mm Overall, Bent Tip
1
P.O.A.
RS PRO Circlip Pliers, 165 mm Overall, Bent Tip
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProPlier Type
Circlip Pliers
Overall Length
165 mm
Material
Chrome Molybdenum Steel
Tip Style
Bent
Circlip Size Range
19 → 60 mm
Distrelec Product Id
30404728
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Din Standard Circlip Pliers
High quality, German pattern general purpose circlip pliers.