Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Circular Connector, 1 Contacts, Cable Mount, M7 Connector, Plug, Male, IP50

RS Stock No.: 209-5646Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

1

Mounting Type

Cable Mount

Connector Size

M7

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP50

Current Rating

4A

Body Orientation

Straight

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

1P

Shielded/Unshielded

Shielded

Contact Plating

Gold Plated Brass

Strain Relief

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Circular Connector, 1 Contacts, Cable Mount, M7 Connector, Plug, Male, IP50

P.O.A.

RS PRO Circular Connector, 1 Contacts, Cable Mount, M7 Connector, Plug, Male, IP50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

1

Mounting Type

Cable Mount

Connector Size

M7

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP50

Current Rating

4A

Body Orientation

Straight

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

1P

Shielded/Unshielded

Shielded

Contact Plating

Gold Plated Brass

Strain Relief

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Country of Origin

China