RS PRO Circular Connector, 10 Contacts, Cable Mount, Socket, Male, IP67

Technical documents
Specifications
Brand
RS ProNumber Of Contacts
10
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
5A
Series
SY17
Body Orientation
Straight
Voltage Rating
400V
Mating Type
Bayonet
Housing Material
Nylon 66, PC
Pole Format
10P
Contact Plating
Gold
Strain Relief
No
Maximum Operating Temperature
85°C
Outer Diameter
6→10mm
Minimum Operating Temperature
-40°C
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
10
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
5A
Series
SY17
Body Orientation
Straight
Voltage Rating
400V
Mating Type
Bayonet
Housing Material
Nylon 66, PC
Pole Format
10P
Contact Plating
Gold
Strain Relief
No
Maximum Operating Temperature
85°C
Outer Diameter
6→10mm
Minimum Operating Temperature
-40°C
Country of Origin
China