Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Circular Connector, 15 Contacts, Front Mount, 21 mm Connector, Socket, Female, IP68

RS Stock No.: 233-8296Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

15

Mounting Type

Front Mount

Connector Size

21 mm

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

5A

Series

SP21

Body Orientation

Straight

Voltage Rating

400V

Mating Type

Threaded

Housing Material

Nylon 66, PC

Pole Format

15P

Contact Plating

Gold

Strain Relief

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Brass

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Circular Connector, 15 Contacts, Front Mount, 21 mm Connector, Socket, Female, IP68

P.O.A.

RS PRO Circular Connector, 15 Contacts, Front Mount, 21 mm Connector, Socket, Female, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

15

Mounting Type

Front Mount

Connector Size

21 mm

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

5A

Series

SP21

Body Orientation

Straight

Voltage Rating

400V

Mating Type

Threaded

Housing Material

Nylon 66, PC

Pole Format

15P

Contact Plating

Gold

Strain Relief

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Brass

Country of Origin

China