RS PRO Circular Connector, 17 Contacts, Cable Mount, Plug and Socket, Male and Female Contacts, IP68

RS Stock No.: 207-0665Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

17

Mounting Type

Cable Mount

Plug/Socket

Plug, Socket

Contact Gender

Female, Male

Termination Method

Solder

IP Rating

IP68

Current Rating

10A

Body Orientation

Straight

Series

SP29

Voltage Rating

500V

Mating Type

Threaded

Housing Material

Nylon, PC

Pole Format

17P

Contact Plating

Gold

Strain Relief

No

Outer Diameter

13→16mm

Contact Material

Brass

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Circular Connector, 17 Contacts, Cable Mount, Plug and Socket, Male and Female Contacts, IP68

P.O.A.

RS PRO Circular Connector, 17 Contacts, Cable Mount, Plug and Socket, Male and Female Contacts, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

17

Mounting Type

Cable Mount

Plug/Socket

Plug, Socket

Contact Gender

Female, Male

Termination Method

Solder

IP Rating

IP68

Current Rating

10A

Body Orientation

Straight

Series

SP29

Voltage Rating

500V

Mating Type

Threaded

Housing Material

Nylon, PC

Pole Format

17P

Contact Plating

Gold

Strain Relief

No

Outer Diameter

13→16mm

Contact Material

Brass

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

China