RS PRO Circular Connector, 2 + 10 Contacts, Panel Mount, C4 Connector, Plug, Male, IP67

RS Stock No.: 179-7945Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

2 + 10

Mounting Type

Panel Mount

Connector Size

C4

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

25A + 5A

Mating Type

Threaded

Housing Material

Thermoplastic

Pole Format

2P + 10P

Contact Plating

Gold

Contact Material

Copper

Series Number

GT1D4203

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Circular Connector, 2 + 10 Contacts, Panel Mount, C4 Connector, Plug, Male, IP67

P.O.A.

RS PRO Circular Connector, 2 + 10 Contacts, Panel Mount, C4 Connector, Plug, Male, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

2 + 10

Mounting Type

Panel Mount

Connector Size

C4

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

25A + 5A

Mating Type

Threaded

Housing Material

Thermoplastic

Pole Format

2P + 10P

Contact Plating

Gold

Contact Material

Copper

Series Number

GT1D4203

Country of Origin

Taiwan, Province Of China