RS PRO Circular Connector, 2 + 10 Contacts, Rear Mount, C2 Connector, Socket, Male, IP67

Technical documents
Specifications
Brand
RS ProNumber Of Contacts
2 + 10
Mounting Type
Rear Mount
Connector Size
C2
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
10A + 1A
Series
Hybrid Series
Body Orientation
Straight
Voltage Rating
300 V
Mating Type
Threaded
Housing Material
Thermoplastic
Pole Format
2P + 10P
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Outer Diameter
0.8-3.5mm
Contact Material
Copper
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
2 + 10
Mounting Type
Rear Mount
Connector Size
C2
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
10A + 1A
Series
Hybrid Series
Body Orientation
Straight
Voltage Rating
300 V
Mating Type
Threaded
Housing Material
Thermoplastic
Pole Format
2P + 10P
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Outer Diameter
0.8-3.5mm
Contact Material
Copper
Country of Origin
Taiwan, Province Of China