RS PRO Circular Connector, 2 Contacts, Cable Mount, Miniature Connector, Plug, Female

RS Stock No.: 111-5754Brand: RS PRODistrelec Article No.: 30403817
brand-logo

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

2

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

Current Rating

1A

Body Orientation

Straight

Series

ZC

Voltage Rating

48 V

Mating Type

Threaded

Housing Material

Zinc Alloy

Pole Format

2P

Contact Plating

Tin

Shielded/Unshielded

Unshielded

Strain Relief

Yes

Maximum Operating Temperature

+65°C

Minimum Operating Temperature

-10°C

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Locking plugs

Brought to you by RS Pro, this locking plug is for use in low voltage and signal applications. This multi-pole shielded connector has tin plated contacts and is designed to connect to appropriate chassis sockets for a secure screw locking connection.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Circular Connector, 2 Contacts, Cable Mount, Miniature Connector, Plug, Female

P.O.A.

RS PRO Circular Connector, 2 Contacts, Cable Mount, Miniature Connector, Plug, Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

2

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

Current Rating

1A

Body Orientation

Straight

Series

ZC

Voltage Rating

48 V

Mating Type

Threaded

Housing Material

Zinc Alloy

Pole Format

2P

Contact Plating

Tin

Shielded/Unshielded

Unshielded

Strain Relief

Yes

Maximum Operating Temperature

+65°C

Minimum Operating Temperature

-10°C

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Locking plugs

Brought to you by RS Pro, this locking plug is for use in low voltage and signal applications. This multi-pole shielded connector has tin plated contacts and is designed to connect to appropriate chassis sockets for a secure screw locking connection.

You may be interested in