RS PRO Circular Connector, 2 Contacts, Cable Mount, Plug, Male, IP50

RS Stock No.: 209-5654Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

2

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP50

Current Rating

5A

Body Orientation

Straight

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

2P

Shielded/Unshielded

Shielded

Contact Plating

Gold

Strain Relief

No

Outer Diameter

2.7→3.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Circular Connector, 2 Contacts, Cable Mount, Plug, Male, IP50

P.O.A.

RS PRO Circular Connector, 2 Contacts, Cable Mount, Plug, Male, IP50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

2

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP50

Current Rating

5A

Body Orientation

Straight

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

2P

Shielded/Unshielded

Shielded

Contact Plating

Gold

Strain Relief

No

Outer Diameter

2.7→3.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Country of Origin

China