RS PRO Circular Connector, 2 Contacts, Front Mount, Socket, Male, IP68

RS Stock No.: 124-6655Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

2

Mounting Type

Front Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP68

Current Rating

10A

Series

SP17

Body Orientation

Straight

Voltage Rating

500V

Mating Type

Threaded

Housing Material

Nylon 66, PC

Pole Format

2P

Contact Plating

Gold

Strain Relief

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Contact Material

Brass

Country of Origin

China

Product details

Front Mount Plug 10A/5A Circular Connectors (Threaded) IP68

From RS Pro, these threaded plugs are serious contenders for your application. This particular model has a bigger and stronger shell. That coupled with the IP68 rating excels in harsh environments. When choosing a male connector, this version should really be one you consider.

Features & Benefits

• 2 way, 3 way or 4 way available
• Cable outer diameter acceptance: 6 mm - 10 mm
• AWG 14 (for 2 and 3 Pole Version) or AWG 20 to 24 (4 Pole Version)
• Crimp contact termination
• High-quality Nylon66 shell
• Panel hole cutout diameter: 17 mm
• Front mounted for your convenience

Stock information temporarily unavailable.

P.O.A.

RS PRO Circular Connector, 2 Contacts, Front Mount, Socket, Male, IP68

P.O.A.

RS PRO Circular Connector, 2 Contacts, Front Mount, Socket, Male, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

2

Mounting Type

Front Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP68

Current Rating

10A

Series

SP17

Body Orientation

Straight

Voltage Rating

500V

Mating Type

Threaded

Housing Material

Nylon 66, PC

Pole Format

2P

Contact Plating

Gold

Strain Relief

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Contact Material

Brass

Country of Origin

China

Product details

Front Mount Plug 10A/5A Circular Connectors (Threaded) IP68

From RS Pro, these threaded plugs are serious contenders for your application. This particular model has a bigger and stronger shell. That coupled with the IP68 rating excels in harsh environments. When choosing a male connector, this version should really be one you consider.

Features & Benefits

• 2 way, 3 way or 4 way available
• Cable outer diameter acceptance: 6 mm - 10 mm
• AWG 14 (for 2 and 3 Pole Version) or AWG 20 to 24 (4 Pole Version)
• Crimp contact termination
• High-quality Nylon66 shell
• Panel hole cutout diameter: 17 mm
• Front mounted for your convenience