RS PRO Circular Connector, 2 Contacts, Front Mount, Socket, Female, IP68

Technical documents
Specifications
Brand
RS ProNumber Of Contacts
2
Mounting Type
Front Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP68
Current Rating
10A
Series
SP21
Body Orientation
Straight
Voltage Rating
500V
Mating Type
Threaded
Housing Material
Nylon 66, PC
Pole Format
2P
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Contact Material
Brass
Country of Origin
China
Product details
Front Mount Socket 25A Circular Connectors (Threaded) IP68
From RS Pro, these threaded sockets are serious contenders for your application. This particular model has a bigger and stronger shell complimented by its front mounted connection. That coupled with the IP68 rating, makes sure that this industrial connector excels in harsh environments. When choosing a female connector, this version should really be one you consider.
Features & Benefits
2 way, 3 way and 5 way available
Cable outer diameter acceptance: 4.5 mm - 7 mm
Screw contact termination
High-quality Nylon66 shell
Panel hole cutout diameter: 21 mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
2
Mounting Type
Front Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP68
Current Rating
10A
Series
SP21
Body Orientation
Straight
Voltage Rating
500V
Mating Type
Threaded
Housing Material
Nylon 66, PC
Pole Format
2P
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Contact Material
Brass
Country of Origin
China
Product details
Front Mount Socket 25A Circular Connectors (Threaded) IP68
From RS Pro, these threaded sockets are serious contenders for your application. This particular model has a bigger and stronger shell complimented by its front mounted connection. That coupled with the IP68 rating, makes sure that this industrial connector excels in harsh environments. When choosing a female connector, this version should really be one you consider.
Features & Benefits
2 way, 3 way and 5 way available
Cable outer diameter acceptance: 4.5 mm - 7 mm
Screw contact termination
High-quality Nylon66 shell
Panel hole cutout diameter: 21 mm