RS PRO Circular Connector, 2 Contacts, Front Mount, Miniature Connector, Socket, Female, IP68

RS Stock No.: 144-0611Brand: RS PRODistrelec Article No.: 30403939
brand-logo

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

2

Mounting Type

Front Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

13A

Body Orientation

Straight

Series

SP13

Voltage Rating

250V

Mating Type

Threaded

Housing Material

Nylon 66, PC

Pole Format

2P

Contact Plating

Gold

Strain Relief

No

Contact Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Country of Origin

China

Product details

RS PRO Panel-Mount Connector - Circular Connectors (Threaded) IP68

From RS PRO, these threaded sockets are serious contenders for your application. This particular model has a bigger and stronger shell. That coupled with the IP68 rating excels in harsh environments. Typical applications include outdoor security, medical devices, communications and marine equipment. When choosing a female connector, this version should really be one you consider.

Features and Benefits

  • Threaded Coupling

  • 13 mm cut-out

  • IP68 rated waterproof connector

  • Material: Plastic

  • Termination: Solder

  • 5A or 13 A

You may be interested in

P.O.A.

RS PRO Circular Connector, 2 Contacts, Front Mount, Miniature Connector, Socket, Female, IP68

P.O.A.

RS PRO Circular Connector, 2 Contacts, Front Mount, Miniature Connector, Socket, Female, IP68

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

2

Mounting Type

Front Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

13A

Body Orientation

Straight

Series

SP13

Voltage Rating

250V

Mating Type

Threaded

Housing Material

Nylon 66, PC

Pole Format

2P

Contact Plating

Gold

Strain Relief

No

Contact Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Country of Origin

China

Product details

RS PRO Panel-Mount Connector - Circular Connectors (Threaded) IP68

From RS PRO, these threaded sockets are serious contenders for your application. This particular model has a bigger and stronger shell. That coupled with the IP68 rating excels in harsh environments. Typical applications include outdoor security, medical devices, communications and marine equipment. When choosing a female connector, this version should really be one you consider.

Features and Benefits

  • Threaded Coupling

  • 13 mm cut-out

  • IP68 rated waterproof connector

  • Material: Plastic

  • Termination: Solder

  • 5A or 13 A

You may be interested in