RS PRO Circular Connector, 2 Contacts, Front Mount, Socket, Female, IP68

RS Stock No.: 144-4165Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

2

Mounting Type

Front Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

10A

Body Orientation

Straight

Series

SP17

Voltage Rating

500V

Mating Type

Threaded

Housing Material

Nylon 66, PC

Pole Format

2P

Strain Relief

No

Contact Plating

Gold

Maximum Operating Temperature

85°C

Contact Material

Brass

Minimum Operating Temperature

-40°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Circular Connector, 2 Contacts, Front Mount, Socket, Female, IP68

P.O.A.

RS PRO Circular Connector, 2 Contacts, Front Mount, Socket, Female, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

2

Mounting Type

Front Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

10A

Body Orientation

Straight

Series

SP17

Voltage Rating

500V

Mating Type

Threaded

Housing Material

Nylon 66, PC

Pole Format

2P

Strain Relief

No

Contact Plating

Gold

Maximum Operating Temperature

85°C

Contact Material

Brass

Minimum Operating Temperature

-40°C

Country of Origin

China