RS PRO Circular Connector, 2 Contacts, Front Mount, Socket, Female, IP68

Technical documents
Specifications
Brand
RS ProNumber Of Contacts
2
Mounting Type
Front Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Crimp
IP Rating
IP68
Current Rating
10A
Series
SP17
Body Orientation
Straight
Voltage Rating
500V
Mating Type
Threaded
Housing Material
Nylon 66, PC
Pole Format
2P
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Contact Material
Brass
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
2
Mounting Type
Front Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Crimp
IP Rating
IP68
Current Rating
10A
Series
SP17
Body Orientation
Straight
Voltage Rating
500V
Mating Type
Threaded
Housing Material
Nylon 66, PC
Pole Format
2P
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Contact Material
Brass
Country of Origin
China