Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Circular Connector, 26 Contacts, Cable Mount, Plug, Male, IP68

RS Stock No.: 207-0670Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

26

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

5A

Body Orientation

Straight

Series

SP29

Voltage Rating

400V

Mating Type

Threaded

Housing Material

Nylon, PC

Pole Format

26P

Contact Plating

Gold

Strain Relief

No

Contact Material

Brass

Outer Diameter

13→16mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Circular Connector, 26 Contacts, Cable Mount, Plug, Male, IP68

P.O.A.

RS PRO Circular Connector, 26 Contacts, Cable Mount, Plug, Male, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

26

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

5A

Body Orientation

Straight

Series

SP29

Voltage Rating

400V

Mating Type

Threaded

Housing Material

Nylon, PC

Pole Format

26P

Contact Plating

Gold

Strain Relief

No

Contact Material

Brass

Outer Diameter

13→16mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Country of Origin

China