RS PRO Circular Connector, 3 Contacts, Cable Mount, Socket, Male, IP68

RS Stock No.: 207-0726Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

3

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Screw

IP Rating

IP68

Current Rating

32A

Body Orientation

Straight

Series

SP29

Voltage Rating

500V

Mating Type

Threaded

Housing Material

Nylon, PC

Pole Format

3P

Contact Plating

Gold

Strain Relief

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Outer Diameter

13→16mm

Contact Material

Brass

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Circular Connector, 3 Contacts, Cable Mount, Socket, Male, IP68

P.O.A.

RS PRO Circular Connector, 3 Contacts, Cable Mount, Socket, Male, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

3

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Screw

IP Rating

IP68

Current Rating

32A

Body Orientation

Straight

Series

SP29

Voltage Rating

500V

Mating Type

Threaded

Housing Material

Nylon, PC

Pole Format

3P

Contact Plating

Gold

Strain Relief

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Outer Diameter

13→16mm

Contact Material

Brass

Country of Origin

China