RS PRO Circular Connector, 3 Contacts, Flange Mount, Socket, Male, IP68

RS Stock No.: 131-6379Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

3

Mounting Type

Flange Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

30A

Series

SP21

Body Orientation

Straight

Voltage Rating

500V

Mating Type

Threaded

Housing Material

Nylon 66, PC

Pole Format

3P

Contact Plating

Gold

Strain Relief

No

Maximum Operating Temperature

85°C

Contact Material

Brass

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

2 Hole Flange Mount Plug 30A Circular Connectors (Threaded) IP68

Two Hole Flange Panel Mount Connector Plugs with Threaded Coupling
High-quality Circular Connectors
Waterproof IP68 rating
Panel Hole Cutout Size 21 mm
Maximum Current Rating 30 A
Solder Contact Termination

Stock information temporarily unavailable.

P.O.A.

RS PRO Circular Connector, 3 Contacts, Flange Mount, Socket, Male, IP68

P.O.A.

RS PRO Circular Connector, 3 Contacts, Flange Mount, Socket, Male, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

3

Mounting Type

Flange Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

30A

Series

SP21

Body Orientation

Straight

Voltage Rating

500V

Mating Type

Threaded

Housing Material

Nylon 66, PC

Pole Format

3P

Contact Plating

Gold

Strain Relief

No

Maximum Operating Temperature

85°C

Contact Material

Brass

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

2 Hole Flange Mount Plug 30A Circular Connectors (Threaded) IP68

Two Hole Flange Panel Mount Connector Plugs with Threaded Coupling
High-quality Circular Connectors
Waterproof IP68 rating
Panel Hole Cutout Size 21 mm
Maximum Current Rating 30 A
Solder Contact Termination