Technical documents
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
Current Rating
1A
Body Orientation
Straight
Series
ZC
Voltage Rating
48 V
Mating Type
Threaded
Housing Material
Zinc Alloy
Pole Format
4P
Contact Plating
Tin
Shielded/Unshielded
Unshielded
Strain Relief
Yes
Maximum Operating Temperature
+65°C
Minimum Operating Temperature
-10°C
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Locking plugs
Brought to you by RS Pro, this locking plug is for use in low voltage and signal applications. This multi-pole shielded connector has tin plated contacts and is designed to connect to appropriate chassis sockets for a secure screw locking connection.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
Current Rating
1A
Body Orientation
Straight
Series
ZC
Voltage Rating
48 V
Mating Type
Threaded
Housing Material
Zinc Alloy
Pole Format
4P
Contact Plating
Tin
Shielded/Unshielded
Unshielded
Strain Relief
Yes
Maximum Operating Temperature
+65°C
Minimum Operating Temperature
-10°C
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Locking plugs
Brought to you by RS Pro, this locking plug is for use in low voltage and signal applications. This multi-pole shielded connector has tin plated contacts and is designed to connect to appropriate chassis sockets for a secure screw locking connection.